RF Solutions PROFLY16-433F Remote Control System & Kit,433.92MHz
- RS Stock No.:
- 704-3269
- Mfr. Part No.:
- PROFLY16-433F
- Brand:
- RF Solutions
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3269
- Mfr. Part No.:
- PROFLY16-433F
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 16 | |
| Dimensions | 315 x 235 x 130mm | |
| Depth | 235mm | |
| Height | 130mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 110V ac | |
| Width | 315mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 16 | ||
Dimensions 315 x 235 x 130mm | ||
Depth 235mm | ||
Height 130mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 110V ac | ||
Width 315mm | ||
