Rotronic Instruments Docking Station for Use with HL-NT2-DP
- RS Stock No.:
- 704-0314
- Mfr. Part No.:
- HL-E-USB
- Brand:
- Rotronic Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 704-0314
- Mfr. Part No.:
- HL-E-USB
- Brand:
- Rotronic Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Accessory Type | Docking Station | |
| For Use With | HL-NT2-DP | |
| Hazardous Area Certification | No | |
| Product Type | Data Logger Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Accessory Type Docking Station | ||
For Use With HL-NT2-DP | ||
Hazardous Area Certification No | ||
Product Type Data Logger Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
HygroData-HL-E-USB Logger PC Access Set.
PC Access Set for use with HL-NT2-DP stand-alone logger.
USB & RS485 interfaces.
Program the logger easily with the required logging interval, dew point or other parameter, start time, duration and alarms.
Graphical interface for monitored or recorded values.
Statistical information from recorded data.
Additionally, record measurements to the PC if required.
Compatible with Windows XP, Vista and Windows 7.
Wall mounting bracket supplied.
Supplied in the set:
HW4-E.
HW4 is used to monitor, record, chart and analyse precise temperature, humidity and moisture measurements from Rotronic HygroClip2 products. These include a wide range of probe types, handhelds, stand-alone and networked data loggers, wireless systems, transmitters with analogue or digital outputs for controlling processes and water activity analysers used to ensure product quality. Data is saved to the PC and displayed graphically as well as in tabular form. Alarms can be set as required. Moisture values are available.
Pico HumidiProbe PC Based Humidity and Temperature Data Logger
Supplied with
HL-DS-NT3 docking station, HW4-E standard version logging software, USB data cable
Related links
- Rotronic Instruments HL-1D Temperature & Humidity Data Logger, USB Mini-Port
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB - RSCAL
- Rotronic Instruments HL-1D-SET Temperature & Humidity Data Logger, USB - UKAS
- Rotronic Instruments Hygrometer Filter for Use with NL-NT2-DP
- Rotronic Instruments AC Adapter for Use with Data Loggers
- Rotronic Instruments CO2-DISPLAY Air Quality Data Logger, USB
- Rotronic Instruments CL11 Air Quality Data Logger, USB
