mbed mbed NXP LPC1768 MCU Module MBED-LPC1768

Unavailable
RS will no longer stock this product.
RS Stock No.:
703-9238
Mfr. Part No.:
MBED-LPC1768
Brand:
mbed
Find similar products by selecting one or more attributes.
Select all

Brand

mbed

Classification

Module

Kit Name

mbed NXP LPC1768

Technology

MCU

mbed LPC1768 Module


The mbed LPC1768 module is a development tool for rapid prototyping with microcontrollers. A special feature is online code compilation which is available from the mbed website here: http://mbed.org when registered. The cloud-based system allows program development to take place anywhere that an internet connection is available.

What’s on board?
• Cortex-M3 Core LPC1768 microcontroller, 96 MHz with 512 kB Flash memory, 64 kB RAM
• Ethernet, USB, CAN, SPI, I²C and GPIO interfaces
• 40-pin DIP format module, board size: 44 x 26 mm
• Powered by USB or +4.5 to +9 V applied to Vin
• Current consumption: <200 mA (Approx. 100 mA with Ethernet disabled)
• Real-time clock battery backup input
• +3.3v regulated output on V out to power peripherals
• +5.0v available on Vu (only when USB is connected), limited to 500 mA
• Digital I/O pins are rated at: +3.3 V, 40 mA each, 400 mA max

Note

A special adapter is available (RS Part no. 703-9235) to allow this module to work with the RS Embedded Development Platform (EDP). Also available is an Application Board: RS Part No. 769-4182 .

Supplied with

• mbed LPC1768 Module
• USB cable
• Quick-start guide

Related links