Rubycon 4700μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZLH4700MEFC12.5X25

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.366

(exc. VAT)

£0.439

(inc. VAT)

RS Stock No.:
703-7462
Mfr. Part No.:
6.3ZLH4700MEFC12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

4700µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

2.9A

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Series

ZLH

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C