RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-24.576-18-SMD
- RS Stock No.:
- 703-7147
- Mfr. Part No.:
- AS-24.576-18-SMD
- Brand:
- RALTRON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-7147
- Mfr. Part No.:
- AS-24.576-18-SMD
- Brand:
- RALTRON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RALTRON | |
Frequency Stability | ±50ppm | |
Package Type | HC-49-US SMD | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -20°C | |
Height | 4.6mm | |
Maximum Operating Temperature | 70°C | |
Width | 4.8mm | |
Length | 12mm | |
Dimensions | 12 x 4.8 x 4.6mm | |
Select all | ||
---|---|---|
Brand RALTRON | ||
Frequency Stability ±50ppm | ||
Package Type HC-49-US SMD | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Height 4.6mm | ||
Maximum Operating Temperature 70°C | ||
Width 4.8mm | ||
Length 12mm | ||
Dimensions 12 x 4.8 x 4.6mm | ||
- COO (Country of Origin):
- CN
AS
