EPCOS, B88069X Surge Suppressor Unit 90 V dc Maximum Voltage Rating 5kA Maximum Surge Current 3 Pole Arrester
- RS Stock No.:
- 703-1089
- Mfr. Part No.:
- B88069X4051T902
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-1089
- Mfr. Part No.:
- B88069X4051T902
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Suppressor Type | 3 Pole Arrester | |
Maximum Voltage Rating | 90 V dc | |
Mounting Type | Surface Mount | |
Maximum Surge Current | 5kA | |
Series | B88069X | |
Length | 8mm | |
Depth | 5mm | |
Height | 5.6mm | |
Dimensions | 8 x 5 x 5.6mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Suppressor Type 3 Pole Arrester | ||
Maximum Voltage Rating 90 V dc | ||
Mounting Type Surface Mount | ||
Maximum Surge Current 5kA | ||
Series B88069X | ||
Length 8mm | ||
Depth 5mm | ||
Height 5.6mm | ||
Dimensions 8 x 5 x 5.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- MY
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS