Keysight Technologies Kelvin Clip, 7.9 mm Jaw Opening, 10A, Gold Plating, 42 V dc
- RS Stock No.:
- 702-7914
- Mfr. Part No.:
- 11062A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£57.55
(exc. VAT)
£69.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.55 |
*price indicative
- RS Stock No.:
- 702-7914
- Mfr. Part No.:
- 11062A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Kelvin Clip | |
| Voltage | 42 V dc | |
| Jaw Opening | 7.9mm | |
| Current | 10A | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Kelvin Clip | ||
Voltage 42 V dc | ||
Jaw Opening 7.9mm | ||
Current 10A | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
11062A Kelvin Clip Set
The Keysight 11062A Kelvin clip set consists of two silver-plated clip contacts for creating custom Kelvin probes for 4-wire resistance measurements. The wires are attached to the clips by slotted screws. One jaw provides the current path for the source and the other provides the current path for the sense. The 11062A is compatible with the 34970A Data Acquisition/Switch Unit ( 686-2107 ) and with the 34401A ( 501-354 ), 3458A, 34420A, 34410A ( 501-308 ) and 34411A ( 501-332 ) digital multimeters.
Maximum jaw opening 7.9 mm (0.31in)
Maximum wire size #18 AWG
Maximum current 10A
Maximum voltage 42 Vdc
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Note
Manufacturers Warranty
Related links
- Mueller Electric Black Kelvin Clip 7.9mm Jaw Opening, Gold Plating
- Mueller Electric Gold Kelvin Clip 12mm Jaw Opening, Gold Plating
- Electro PJP Kelvin Clip 13mm Jaw Opening Nickel Plating, 60V dc
- Schutzinger Black 1A Gold Plating 70 V dc
- Megger Black Kelvin Clip 40mm Jaw Opening, 30V
- Mueller Electric Red Kelvin Clip 25mm Jaw Opening
- Mueller Electric Black Kelvin Clip 25mm Jaw Opening
- Mueller Electric Red Kelvin Clip 32mm Jaw Opening
