Preci-Dip 811 Series Straight Through Hole Spring Loaded Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.12

(exc. VAT)

£10.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 10 August 2026
  • Plus 7 unit(s) shipping from 10 August 2026
  • Plus 14 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.12
10 - 24£8.04
25 - 49£7.58
50 - 99£7.25
100 +£6.89

*price indicative

Packaging Options:
RS Stock No.:
702-0076
Mfr. Part No.:
811-S1-010-10-015101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

811

Product Type

Spring Loaded Connector

Current

3.5A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2.54 mm SIL Spring-Loaded Contacts, Through Hole


These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts

The plastic body height is 4 mm

The plunger stroke length is 1.4 mm

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Note

For counterpart SMD SIL Pad Connectors see stock number 702-0360 (straight).

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy