Vishay, P104, Thyristor Module SCR, 25A 1000V, 6-Pin PACE-PAK
- RS Stock No.:
- 700-5605
- Mfr. Part No.:
- P104
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-5605
- Mfr. Part No.:
- P104
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 25A | |
| Thyristor Type | SCR Module | |
| Package Type | PACE-PAK | |
| Repetitive Peak Reverse Voltage | 1000V | |
| Surge Current Rating | 0.375kA | |
| Mounting Type | Screw Mount | |
| Maximum Gate Trigger Current | 60mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 130mA | |
| Pin Count | 6 | |
| Dimensions | 63.5 x 32.5 x 15.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1000V | |
| Peak On-State Voltage | 1.35V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 25A | ||
Thyristor Type SCR Module | ||
Package Type PACE-PAK | ||
Repetitive Peak Reverse Voltage 1000V | ||
Surge Current Rating 0.375kA | ||
Mounting Type Screw Mount | ||
Maximum Gate Trigger Current 60mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 130mA | ||
Pin Count 6 | ||
Dimensions 63.5 x 32.5 x 15.5mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1000V | ||
Peak On-State Voltage 1.35V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 0.1mA | ||
P100 Series
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.
