Venture Lighting 250 W Elliptical Metal Halide Lamp, Universal, GES/E40, 21000 lm
- RS Stock No.:
- 699-7272
- Mfr. Part No.:
- HIPE250W//GLASSGUARD
- Brand:
- Venture Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-7272
- Mfr. Part No.:
- HIPE250W//GLASSGUARD
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Wattage | 250 W | |
| Lamp Base | GES/E40 | |
| Lamp Shape | Elliptical | |
| Lamp Type | E90 | |
| Fitting Type | Enclosed, Open | |
| Luminosity | 21000 lm | |
| Length | 215 mm | |
| Colour Rendering | 65 | |
| Colour Temperature | 4000K | |
| Diameter | 90mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Wattage 250 W | ||
Lamp Base GES/E40 | ||
Lamp Shape Elliptical | ||
Lamp Type E90 | ||
Fitting Type Enclosed, Open | ||
Luminosity 21000 lm | ||
Length 215 mm | ||
Colour Rendering 65 | ||
Colour Temperature 4000K | ||
Diameter 90mm | ||
Life Hours 15000h | ||
- COO (Country of Origin):
- IN
