Venture Lighting 400 W Elliptical Metal Halide Lamp, GES/E40, 40000 lm
- RS Stock No.:
- 699-7199
- Mfr. Part No.:
- HIPE400W/C/V/LU/UVS/737
- Brand:
- Venture Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-7199
- Mfr. Part No.:
- HIPE400W/C/V/LU/UVS/737
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Wattage | 400 W | |
| Lamp Base | GES/E40 | |
| Lamp Shape | Elliptical | |
| Lamp Type | E120 | |
| Mounting Orientation | Vertical | |
| Fitting Type | Open | |
| Luminosity | 40000 lm | |
| Length | 296 mm | |
| Lamp Finish | Diffused | |
| Colour Rendering | 70 | |
| Colour Temperature | 3700K | |
| Diameter | 120mm | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Wattage 400 W | ||
Lamp Base GES/E40 | ||
Lamp Shape Elliptical | ||
Lamp Type E120 | ||
Mounting Orientation Vertical | ||
Fitting Type Open | ||
Luminosity 40000 lm | ||
Length 296 mm | ||
Lamp Finish Diffused | ||
Colour Rendering 70 | ||
Colour Temperature 3700K | ||
Diameter 120mm | ||
Life Hours 20000h | ||
- COO (Country of Origin):
- IN
Elliptical - White-Lux Plus® for SON/HPS Ballasts
White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light.
Operate on standard HPS ballasts and ignitors
Formed body arc tube for fast starting
Open and Enclosed versions available - please see technical specifications
Formed body arc tube for fast starting
Open and Enclosed versions available - please see technical specifications
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.
Related links
- Venture Lighting 150 W Elliptical Metal Halide Lamp 12600 lm
- Venture Lighting 400 W Tubular Metal Halide Lamp 36000 lm
- Osram 250 W Elliptical Metal Halide Lamp 19000 lm
- Venture Lighting 250 W Tubular Metal Halide Lamp 19000 lm
- Philips Lighting 400 W Tubular Metal Halide Lamp 35000 lm
- Venture Lighting 100 W Clear Elliptical SON-T Sodium Lamp 2000K, 46mm
- Venture Lighting 150 W Clear Elliptical SON-T Sodium Lamp 2000K, 46mm
- Sylvania 615 W Tubular Metal Halide Lamp 90000 lm

