Venture Lighting 150 W Elliptical Metal Halide Lamp, ES/E27, 12600 lm
- RS Stock No.:
- 699-7187
- Mfr. Part No.:
- HIPE150W/C/U/LU/UVS/737
- Brand:
- Venture Lighting
Image representative of range
Subtotal (1 unit)*
£26.41
(exc. VAT)
£31.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £26.41 |
*price indicative
- RS Stock No.:
- 699-7187
- Mfr. Part No.:
- HIPE150W/C/U/LU/UVS/737
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
- COO (Country of Origin):
- IN
Related links
- Venture Lighting Tubular Metal Halide Lamp, 7000 lm
- Osram 250 W Elliptical Metal Halide Lamp 19000 lm
- Osram Diffused Elliptical Sodium Lamp 2000k, 70 mm
- Radium 1000 W Ellipsoid Metal Halide Lamp 100000 lm
- Radium 2000 W Tube Metal Halide Lamp 180000 lm
- Radium 250 W Tube Metal Halide Lamp 18000 lm
- Radium 2000 W Tube Metal Halide Lamp 245000 lm
- Radium 400 W Ellipsoid Metal Halide Lamp 34000 lm
