KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-3683
Mfr. Part No.:
TPSE476K025R0125
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

11.8 μA

Tolerance Plus

+10%

Dissipation Factor

6%

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation