RS PRO Galvanised BS21 25mm Stainless Steel Pipe, 3.23m Length, 33.4mm Nominal Outer Diameter
- RS Stock No.:
- 698-843
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-843
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Finish | Galvanised | |
| Nominal Outer Diameter | 33.4mm | |
| Wall Thickness | 3.2mm | |
| Length | 3.23m | |
| Thread Size | 25mm | |
| Thread Standard | BS21 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Galvanised | ||
Nominal Outer Diameter 33.4mm | ||
Wall Thickness 3.2mm | ||
Length 3.23m | ||
Thread Size 25mm | ||
Thread Standard BS21 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Steel Tube
To BS1387
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Note
Tubing can be used for Structural Systems and Hand Railing by removing the thread
Standards
BS1387
