Allen Bradley SLC 500 Series PLC CPU for Use with SLC 500 Series, Digital Output, Digital Input
- RS Stock No.:
- 698-7449
- Mfr. Part No.:
- 1747-L541
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7449
- Mfr. Part No.:
- 1747-L541
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | SLC 500 | |
| Output Type | Digital | |
| For Use With | SLC 500 Series | |
| Input Type | Digital | |
| Voltage Category | 5 → 24 V | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer | |
| Memory | 16000 Words | |
| Program Capacity | 12000 Words | |
| Communication Port Type | DH+, RS232 | |
| Dimensions | 145 x 35 x 142 mm | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | Chassis Mount | |
| Width | 35mm | |
| Length | 145mm | |
| Output Current | 1 mA | |
| Number of Communication Ports | 2 | |
| Depth | 142mm | |
| Programming Language Used | Ladder Logic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series SLC 500 | ||
Output Type Digital | ||
For Use With SLC 500 Series | ||
Input Type Digital | ||
Voltage Category 5 → 24 V | ||
Battery Backup Yes | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer | ||
Memory 16000 Words | ||
Program Capacity 12000 Words | ||
Communication Port Type DH+, RS232 | ||
Dimensions 145 x 35 x 142 mm | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Chassis Mount | ||
Width 35mm | ||
Length 145mm | ||
Output Current 1 mA | ||
Number of Communication Ports 2 | ||
Depth 142mm | ||
Programming Language Used Ladder Logic | ||
RoHS Status: Not Applicable
SLC500 Modular PLC CPUs
The Allen-Bradley SLC 500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC 500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The RSLogix 500 ladder logic programming package provides flexible editors, point-and-click I/O configuration, and a powerful database editor, as well as diagnostic and troubleshooting tools to help you save project development time and maximize productivity.
With up to 64 K of configurable data/program memory available and over 60 types of I/O modules, as well as a choice of networking options, the SLC system provides a powerful solution for stand-alone or distributed industrial control.
With up to 64 K of configurable data/program memory available and over 60 types of I/O modules, as well as a choice of networking options, the SLC system provides a powerful solution for stand-alone or distributed industrial control.
Features and Benefits of SLC500 series:
Powerful, yet affordable – SLC 500 programmable controllers provide excellent value with extensive capabilities to address a broad range of applications including material handling, HVAC control, high-speed assembly operations, small process control, simple motion control, and SCADA.
Modularity – Modular processes, power supplies, I/O, memory options, and communication interfaces allow for a configurable and expandable system. You can configure your system for the number of I/O, the amount of memory, and the communication networks needed. Later, you can expand the system by adding I/O, memory, or communication interfaces.
Advanced instruction set – Includes indirect addressing, high-level math
capability, and computer instruction. Communication network versatility - Choose from onboard Ethernet, DH+, or DH-485, as well as options for
ControlNet, DeviceNet, or Remote I/O communications.
Windows programming software – RSLogix 500 programming software
maximizes productivity by simplifying program development and troubleshooting
Run, program and test modes
Password protection
Built-in RS-232/422/423 communication port
LED status and battery low indicators
Internal registers for CPU status, minor faults and diagnostic information
CPU memory assigned to timers, counters and storage as required by the user
Optional EEPROM memory back-up
Battery supplied
Operating temperature range 0 to 60°C
5 to 95% RH (non-condensing)
Dimensions: H 145 x W 35 x D 142mm
Modularity – Modular processes, power supplies, I/O, memory options, and communication interfaces allow for a configurable and expandable system. You can configure your system for the number of I/O, the amount of memory, and the communication networks needed. Later, you can expand the system by adding I/O, memory, or communication interfaces.
Advanced instruction set – Includes indirect addressing, high-level math
capability, and computer instruction. Communication network versatility - Choose from onboard Ethernet, DH+, or DH-485, as well as options for
ControlNet, DeviceNet, or Remote I/O communications.
Windows programming software – RSLogix 500 programming software
maximizes productivity by simplifying program development and troubleshooting
Run, program and test modes
Password protection
Built-in RS-232/422/423 communication port
LED status and battery low indicators
Internal registers for CPU status, minor faults and diagnostic information
CPU memory assigned to timers, counters and storage as required by the user
Optional EEPROM memory back-up
Battery supplied
Operating temperature range 0 to 60°C
5 to 95% RH (non-condensing)
Dimensions: H 145 x W 35 x D 142mm
Additional features:
5/02 CPU:
- Supports high-speed data module
- Can handle 32-bit signed maths functions
- Indexed addressing
5/03, 5/04 and 5/05 CPU Additional Features to 5/02:
- Additional communication ports
- DF1 half duplex master protocol provides control of SCADA networks over modems
- Trigonometric and exponential maths functions
- Real-time clock and key switch
- Supports high-speed data module
- Can handle 32-bit signed maths functions
- Indexed addressing
5/03, 5/04 and 5/05 CPU Additional Features to 5/02:
- Additional communication ports
- DF1 half duplex master protocol provides control of SCADA networks over modems
- Trigonometric and exponential maths functions
- Real-time clock and key switch
System Configuration Instruction:
Select I/O modules required for application and rack(s) to accommodate them. The CPU takes the first slot. Select processor required considering instruction, memory size and communications options. Calculate total backplane current requirement for CPU and I/O modules for both 5Vdc and 24Vdc and select an appropriate power supply.
