FTDI Chip Development Kit USB-COM422-PLUS4

Bulk discount available

Subtotal (1 unit)*

£76.48

(exc. VAT)

£91.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£76.48
5 +£74.19

*price indicative

RS Stock No.:
687-7764
Distrelec Article No.:
304-00-927
Mfr. Part No.:
USB-COM422-PLUS4
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

Interface Type

USB 2.0, RS422

Standards/Approvals

RoHS

FTDI Chip Adapter Board


The FTDI Chip USB to RS485 adapter board is a USB to quad interface RS422 level serial UART incorporating FTDI’s FT2232H hi-speed USB2.0 to dual serial UART interface IC device. This adaptor provides a fast and simple way to connect devices with an RS422 interface to USB. This module uses a standard USB Mini B device connector for connection to an upstream host or hub port. It requires USB device drivers, which are used to make the board appear as four Virtual COM Ports (VCP). This allows existing serial communication software, such as HyperTerminal to exchange data through the board to a legacy RS422 peripheral device.

Versions Available:

(687-7730) USB-COM232-Plus1 - USB to RS232 Adapter

(687-7749) USB-COM232-Plus2 - USB to Dual RS232 Adapter

(687-7742) USB-COM232-Plus4 - USB to Quad RS-232 Adapter

(687-7752) USB-COM422-Plus1 - USB to RS422 Adapter

(687-7761) USB-COM422-Plus2 - USB to Dual RS422 Adapter

(687-7764) USB-COM422-Plus4 - USB to Quad RS422 Adapter

(687-7746) USB-COM485-Plus1 - USB to RS485 Adapter

(687-7755) USB-COM485-Plus2 - USB to Dual RS485 Adapter

(687-7758) USB-COM485-Plus4 - USB to Quad RS-485 Adapter

Features and Benefits


Easy plug and play installation and RS-422 device connection

Industry standard FTDI chip set and device drivers for maximum compatibility

Powered by USB port, no external power adapter required

Serial port speed up to 10Mbps

LEDs indicate USB Enumeration, RxD, TxD for monitoring port status and easy diagnostics

Operating temperature ranges between -40°C and 85°C

Four DE-9P male connectors

Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X

Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers

Applications


Embedded systems

Communication

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CE

FCC certified

Related links