FTDI Chip USB-COM232-PLUS2 FTDI FT2232H Development Kit for RS232 serial devices USB-COM232-PLUS2

Bulk discount available

Subtotal (1 unit)*

£32.98

(exc. VAT)

£39.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 102 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 13 October 2026
  • Plus 125 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£32.98
10 +£31.99

*price indicative

RS Stock No.:
687-7749
Distrelec Article No.:
304-00-923
Mfr. Part No.:
USB-COM232-PLUS2
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Technology

USB-to-Serial Bridge

For Use With

RS232 serial devices

Featured Device

FTDI FT2232H

Kit Name

USB-COM232-PLUS2

Interface Type

USB 2.0, RS232

Standards/Approvals

DecaBDE, REACH, WEEE, PFOS, European EMC Directive, RoHS, FCC Part 15 Subpart B

FTDI Chip Adapter Board


The FTDI Chip adapter board provides a simple method of adapting two legacy RS232 serial devices to a modern USB port. This is accomplished by incorporating the industry standard USB2.0 hi-speed serial bridge chip. This module uses a standard USB-miniB device connector for connecting to an upstream host or hub port. This module requires USB device drivers, which is used to make the module appear as two Virtual COM Port (VCP). This allows existing serial communications software, such as HyperTerminal to exchange data through the module to a legacy RS232 peripheral device.

Features and Benefits


Easy plug and play installation and RS-232 device connection

Industry Standard FTDI chip set and device drivers for maximum compatibility

Powered by USB port, no external power adapter required

Serial port speed up to 1Mbps

LEDs indicate USB enumeration, RxD and TxD for monitoring port status and easy diagnostics

Operating temperature ranges between -40°C and 85°C

Two DE-9P male connectors

Data rate is 1Mbps

Applications


Embedded systems

Communication

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CE

FCC certified

Related links