FTDI Chip USB to RS485 Adapter Development Kit USB-COM485-PLUS1
- RS Stock No.:
- 687-7746
- Distrelec Article No.:
- 304-00-928
- Mfr. Part No.:
- USB-COM485-PLUS1
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
£22.32
(exc. VAT)
£26.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £22.32 |
| 10 + | £21.65 |
*price indicative
- RS Stock No.:
- 687-7746
- Distrelec Article No.:
- 304-00-928
- Mfr. Part No.:
- USB-COM485-PLUS1
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Name | USB to RS485 Adapter | |
| Interface Type | RS485, USB 2.0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
Kit Name USB to RS485 Adapter | ||
Interface Type RS485, USB 2.0 | ||
Standards/Approvals RoHS | ||
The FTDI Chip USB-COM485-Plus1 is a USB to RS485 adapter board. It provides a straight-forward way to convert older devices with as RS485 interface to more up-to-date USB ports. The USB-COM485-Plus1 features RS485 level shifters and the FT232R USB-Serial bridge IC which enables the conversion.
There are 3 LEDs on the USB-COM485-Plus1. A yellow LED indicates when the board is configured and ready. A green LED represents TxD activity when the data is transmitted to the RS485. Finally, there is a red LED which is for the same but with RxD activity.
What connectors are on-board?
1 x 12Mbps USB type B 2.0 male connector
1 x DE-9P male connector
Note: it works with USB 1.1 and 2.0 host and hub ports
What is the maximum data rate?
The maximum RS485 level data rate is 3Mbps.
USB-COM-PLUS Modules
The USB-COM-PLUS modules provide a simple method of adapting legacy serial devices with RS-232, RS-422 or RS-485 interfaces to modern USB ports.
Versions Available:
(687-7730) USB-COM232-Plus1 - USB to RS232 Adapter
(687-7749) USB-COM232-Plus2 - USB to Dual RS232 Adapter
(687-7742) USB-COM232-Plus4 - USB to Quad RS-232 Adapter
(687-7752) USB-COM422-Plus1 - USB to RS422 Adapter
(687-7761) USB-COM422-Plus2 - USB to Dual RS422 Adapter
(687-7764) USB-COM422-Plus4 - USB to Quad RS422 Adapter
(687-7746) USB-COM485-Plus1 - USB to RS485 Adapter
(687-7755) USB-COM485-Plus2 - USB to Dual RS485 Adapter
(687-7758) USB-COM485-Plus4 - USB to Quad RS-485 Adapter
Related links
- FTDI Chip USB to Dual RS485 Adapter Development Kit USB-COM485-PLUS2
- FTDI Chip USB to RS232 Adapter Development Kit USB-COM232-PLUS1
- FTDI Chip USB to RS422 Adapter Development Kit USB-COM422-PLUS1
- FTDI Chip FTDI FT4232H Development Kit for USB To Quad-Port RS485 Adapter USB-COM485-PLUS4
- FTDI Chip USB to Dual RS422 Adapter FT2232H Development Kit for RS422 device, USB Host or Hub USB-COM422-PLUS2
- FTDI Chip Development Kit USB-COM422-PLUS4
- FTDI Chip USB-RS485-PCB FT232R Development Kit for RS485 Interface To USB USB-RS485-PCBA
- FTDI Chip USB-UART Bridge Module FT231X Development Kit
