Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
- RS Stock No.:
- 687-6594
- Mfr. Part No.:
- CM16PC10MQ
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.96
(exc. VAT)
£14.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,480 unit(s) ready to ship
- Plus 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Pack* | 
|---|---|---|
| 10 - 40 | £1.196 | £11.96 | 
| 50 - 90 | £1.017 | £10.17 | 
| 100 - 240 | £0.956 | £9.56 | 
| 250 - 490 | £0.925 | £9.25 | 
| 500 + | £0.898 | £8.98 | 
*price indicative
- RS Stock No.:
- 687-6594
- Mfr. Part No.:
- CM16PC10MQ
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Crimp | |
| Series | CL | |
| For Use With | Clipper Series Connectors | |
| Contact Type | Signal | |
| Current Rating | 13A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
| Brand Souriau Sunbank by Eaton | ||
| Gender Male | ||
| Contact Size 16 | ||
| Wire Size 18 → 14 AWG | ||
| Termination Method Crimp | ||
| Series CL | ||
| For Use With Clipper Series Connectors | ||
| Contact Type Signal | ||
| Current Rating 13A | ||
| Contact Plating Gold over Nickel | ||
| Contact Material Copper Alloy | ||
| Maximum Contact Resistance 10mΩ | ||
| Minimum Operating Temperature -40°C | ||
| Mounting Type Cable Mount | ||
| Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- FR
Crimp Contacts
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of  the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm  contacts.
