Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 14 AWG
- RS Stock No.:
- 687-6370
- Mfr. Part No.:
- RC14M30K
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.00
(exc. VAT)
£20.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,980 unit(s) ready to ship
- Plus 1,740 unit(s) ready to ship from another location
- Plus 580 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.70 | £17.00 |
50 - 240 | £1.574 | £15.74 |
250 - 490 | £1.445 | £14.45 |
500 - 990 | £1.318 | £13.18 |
1000 + | £1.188 | £11.88 |
*price indicative
- RS Stock No.:
- 687-6370
- Mfr. Part No.:
- RC14M30K
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Gender | Female | |
Contact Size | 16 | |
Wire Size | 16 → 14 AWG | |
Termination Method | Crimp | |
Series | TRIM TRIO RC | |
For Use With | Trim Trio Connectors | |
Contact Type | Signal | |
Current Rating | 13A | |
Length | 18.2mm | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 3mΩ | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 16 → 14 AWG | ||
Termination Method Crimp | ||
Series TRIM TRIO RC | ||
For Use With Trim Trio Connectors | ||
Contact Type Signal | ||
Current Rating 13A | ||
Length 18.2mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Mounting Type Cable Mount | ||
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Souriau Socket Contact
The Souriau RC series female socket contact has a contact size of 16 and wire size ranging between 14AWG and 16AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the Trim Trio series connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Features and Benefits
Current rating is 13A
Cable mount
Crimp termination
Maximum contact resistance is 3mohms
Cable mount
Crimp termination
Maximum contact resistance is 3mohms
Souriau UTS