Coroplast Transparent Foam Tape, 25mm x 33m, 1mm Thick
- RS Stock No.:
- 685-1693
- Mfr. Part No.:
- 9010SPT - 25MMx33M
- Brand:
- Coroplast
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.64
(exc. VAT)
£29.57
(inc. VAT)
- RS Stock No.:
- 685-1693
- Mfr. Part No.:
- 9010SPT - 25MMx33M
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Width | 25mm | |
| Thickness | 1mm | |
| Length | 33m | |
| Colour | Transparent | |
| Adhesion Strength | 15.2 N/cm | |
| Foam Density | 1000kg/m³ | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 5.46N/cm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Width 25mm | ||
Thickness 1mm | ||
Length 33m | ||
Colour Transparent | ||
Adhesion Strength 15.2 N/cm | ||
Foam Density 1000kg/m³ | ||
Adhesive Material Acrylic | ||
Tensile Strength 5.46N/cm | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Double-sided adhesive tape, 9010SPT
Double-sided high-performance adhesive tape with red PE film liner
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 39 N, breaking force 14 N (25 mm)
Elongation at break 750%, shearing resistance > 1000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 39 N, breaking force 14 N (25 mm)
Elongation at break 750%, shearing resistance > 1000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications