TE Connectivity Eurocard 60 + 4 Way, Type M Class C2, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 681-2183
- Mfr. Part No.:
- 5148412-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-2183
- Mfr. Part No.:
- 5148412-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 + 4 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | M | |
| Contact Plating | Tin | |
| Mounting Type | Through Hole | |
| Class Rating | C2 | |
| Contact Material | Copper Alloy | |
| Series | Eurocard | |
| Housing Material | Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 + 4 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type M | ||
Contact Plating Tin | ||
Mounting Type Through Hole | ||
Class Rating C2 | ||
Contact Material Copper Alloy | ||
Series Eurocard | ||
Housing Material Polymer | ||
