TE Connectivity Micro Quadlock System Series Female Crimp Terminal Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-9027
Mfr. Part No.:
963727-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Micro Quadlock System Connector Housing

Series

Micro Quadlock System

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
DE