- RS Stock No.:
- 680-8847
- Mfr. Part No.:
- 215488-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-8847
- Mfr. Part No.:
- 215488-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Steel |
Length | 53mm |
Width | 12.5mm |
Depth | 17.6mm |
Series | AMPLIMITE HDP-20 |