TE Connectivity, EI Female Connector Housing, 2.5 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 680-1216
- Mfr. Part No.:
- 171822-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
- Plus 3,350 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.25 | £2.50 |
| 250 - 990 | £0.242 | £2.42 |
| 1000 - 4990 | £0.236 | £2.36 |
| 5000 - 9990 | £0.229 | £2.29 |
| 10000 + | £0.223 | £2.23 |
*price indicative
- RS Stock No.:
- 680-1216
- Mfr. Part No.:
- 171822-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Receptacle | |
| Orientation | Straight | |
| Length | 16.9mm | |
| Series | EI | |
| Width | 5.8 mm | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Receptacle | ||
Orientation Straight | ||
Length 16.9mm | ||
Series EI | ||
Width 5.8 mm | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be Compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is MADE from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods
Applications:
• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics
Need contacts?
719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass
2.5mm TE Connectivity Economy Interconnection (EI) System
Note
Receptacles mate with Caps.
