TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6 Way
- RS Stock No.:
- 680-0809
- Mfr. Part No.:
- 794912-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 680-0809
- Mfr. Part No.:
- 794912-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Series | Universal MATE-N-LOK | |
| For Use With | Circular Universal MATE-N-LOK Connector | |
| Body Orientation | Straight | |
| Length | 20.57mm | |
| Width | 20.83mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Gender Female | ||
Series Universal MATE-N-LOK | ||
For Use With Circular Universal MATE-N-LOK Connector | ||
Body Orientation Straight | ||
Length 20.57mm | ||
Width 20.83mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Circular (Universal MATE-N-LOK)
TE Connectivity Mini-Universal MATE-N-LOK Connector System
