Molex, KK 396 Female Connector Housing, 3.96 mm Pitch, 5 Way, 1 Row Straight
- RS Stock No.:
- 679-5136
- Mfr. Part No.:
- 09-50-7051
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.254 | £2.54 |
| 250 - 990 | £0.201 | £2.01 |
| 1000 - 4990 | £0.164 | £1.64 |
| 5000 - 9990 | £0.158 | £1.58 |
| 10000 + | £0.15 | £1.50 |
*price indicative
- RS Stock No.:
- 679-5136
- Mfr. Part No.:
- 09-50-7051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Series | KK 396 | |
| Length | 19.71mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Series KK 396 | ||
Length 19.71mm | ||
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
3.96mm Molex KK Range
Note
For suitable crimp tools see, for example, stock number 450-391
