PMK PMT Series PMT211A Oscilloscope Probe, Passive Type, 250MHz, 10x, BNC Connector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
678-4010
Mfr. Part No.:
PMT211A
Brand:
PMK
Find similar products by selecting one or more attributes.
Select all

Brand

PMK

Probe Type

Passive

Attenuation

10x

Bandwidth

250MHz

Connector Type

BNC

Model Number p

PMT211A

Safety Category Level

CAT II

Safety Category Voltage

300V

Series

PMT

Safety Category

CAT II 300 V

Rise Time

1.4ns

RoHS Status: Not Applicable

COO (Country of Origin):
DE

PMK Passive Probes


A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants. All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along with a solid unsprung tip. Basic probe accessories are provided with each probe, or are available as replacement kits.

CeramcoreTM Hybrid Probe
Coaxial Design
Interchangable spring tips 0.8 or 0.38 mm diam


Passive Oscilloscope Probes

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.