Asco Joucomatic Reed Pneumatic Sensor, IP67, 5 → 120V ac/dc, REED, with LED indicator
- RS Stock No.:
- 675-6718
- Mfr. Part No.:
- REED-FL5-00
- Brand:
- Asco Joucomatic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 675-6718
- Mfr. Part No.:
- REED-FL5-00
- Brand:
- Asco Joucomatic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco Joucomatic | |
| Type | Reed | |
| Supply Voltage | 5 → 120V ac/dc | |
| Manufacturer Series | REED | |
| Compatible With | CSC-CGT, ISOCLAIR, K - P2B - P2L, PCN, PEC, PES 450 - PES Ω (450), PES 453, PES Ω (453) | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Asco Joucomatic | ||
Type Reed | ||
Supply Voltage 5 → 120V ac/dc | ||
Manufacturer Series REED | ||
Compatible With CSC-CGT, ISOCLAIR, K - P2B - P2L, PCN, PEC, PES 450 - PES Ω (450), PES 453, PES Ω (453) | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
