Panasonic 3.3 μH ±20% Ferrite Leaded Inductor, 8.5A Idc, 12mΩ Rdc, ELC16B
- RS Stock No.:
- 675-5488
- Mfr. Part No.:
- ELC16B3R3L
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 675-5488
- Mfr. Part No.:
- ELC16B3R3L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 3.3 μH | |
Maximum DC Current | 8.5A | |
Mounting Type | Radial | |
Maximum DC Resistance | 12mΩ | |
Tolerance | ±20% | |
Length | 16mm | |
Height | 23mm | |
Dimensions | 16 (Dia.) x 23mm | |
Core Material | Ferrite | |
Lead Pitch | 7.5mm | |
Series | ELC16B | |
Lead Diameter | 1mm | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 3.3 μH | ||
Maximum DC Current 8.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 12mΩ | ||
Tolerance ±20% | ||
Length 16mm | ||
Height 23mm | ||
Dimensions 16 (Dia.) x 23mm | ||
Core Material Ferrite | ||
Lead Pitch 7.5mm | ||
Series ELC16B | ||
Lead Diameter 1mm | ||
Terminal Type Through Hole | ||
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)