RF SolutionsHORNET-TX3 3 Button Remote Key, 433.92MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-9041
Mfr. Part No.:
HORNET-TX3
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433.92MHz

Modulation

FM

Number of Channels

3

Number of Buttons

3

Nominal Supply Voltage

12V dc

Dimensions

66 x 36 x 17mm

Depth

36mm

Height

17mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

66mm