Radiocrafts RC1180-RC232 RF Transceiver Module 868MHz, 2 → 3.9V
- RS Stock No.:
- 672-2784
- Mfr. Part No.:
- RC1180-RC232
- Brand:
- Radiocrafts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-2784
- Mfr. Part No.:
- RC1180-RC232
- Brand:
- Radiocrafts
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiocrafts | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 100kbit/s | |
| Maximum Output Power | +9dBm | |
| Receiver Sensitivity | -110dBm | |
| Supported Bus Interfaces | RS232, RS422, RS485, UART | |
| Supply Voltage | 2 → 3.9V | |
| Dimensions | 23.6 x 10.9 x 3.3mm | |
| Height | 3.3mm | |
| Length | 23.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Radiocrafts | ||
Module Type Transceiver | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 100kbit/s | ||
Maximum Output Power +9dBm | ||
Receiver Sensitivity -110dBm | ||
Supported Bus Interfaces RS232, RS422, RS485, UART | ||
Supply Voltage 2 → 3.9V | ||
Dimensions 23.6 x 10.9 x 3.3mm | ||
Height 3.3mm | ||
Length 23.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 10.9mm | ||
- COO (Country of Origin):
- NO
RC11xx-RC232 Sub-1GHz RF Transceiver Modules
A pair of RC11xx-RC232 modules will replace a low-speed asynchronous serial data cable with a bi-directional wireless link. Two modules are available for the 433MHz and 868MHz ISM frequency bands.
RF Operating Frequency: 433/868MHz ISM Band with 17/16 channels
RF Output Power: +9dBm
Modulation: FSK
Receiver Sensitivity: -110dBm @ 1200bps, 0.1% BER
OTA Data Rate: up to 100kbps
Embedded RC232™ packet handler with CRC error checking
128 byte data buffer
Digital RSSI
Host communication: Serial UART with CTS/RTS flow control
Low-power Sleep mode available
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 12.7 x 25.4 x 3.3mm
Applications: OEM equipment, Alarm & security systems, Point-of-sales terminals, Bar code scanners, Telemetry stations, Fleet management , Communication for the Internet of Things (IoT)
RS Product Codes
672-2787 RC1140-RC232 433.05 to 433.79MHz
672-2784 RC1180-RC232 868.0 to 870.0MHz
RF Output Power: +9dBm
Modulation: FSK
Receiver Sensitivity: -110dBm @ 1200bps, 0.1% BER
OTA Data Rate: up to 100kbps
Embedded RC232™ packet handler with CRC error checking
128 byte data buffer
Digital RSSI
Host communication: Serial UART with CTS/RTS flow control
Low-power Sleep mode available
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 12.7 x 25.4 x 3.3mm
Applications: OEM equipment, Alarm & security systems, Point-of-sales terminals, Bar code scanners, Telemetry stations, Fleet management , Communication for the Internet of Things (IoT)
RS Product Codes
672-2787 RC1140-RC232 433.05 to 433.79MHz
672-2784 RC1180-RC232 868.0 to 870.0MHz
Approvals
EN 300 220, EN 301 489, EN 60950
Wireless Modules - Radiocrafts
