Molex Pico-SPOX Series Right Angle Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-6518
- Distrelec Article No.:
- 304-43-669
- Mfr. Part No.:
- 87438-0643
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 70 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.558 | £5.58 |
*price indicative
- RS Stock No.:
- 670-6518
- Distrelec Article No.:
- 304-43-669
- Mfr. Part No.:
- 87438-0643
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.5mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
Molex Pico-SPOX Series PCB Header, 350 V Voltage Rating, Surface Mount - 87438-0643
This PCB header from Molex offers high-quality performance with its right angle body orientation and wire to board connector system. With a contact material of brass and contact plating of tin this header ensures reliable connectivity in various electronic applications. The surface mount mounting style and shrouded design make it suitable for different electrical setups, supported by a current rating of 3A and a voltage rating of 350V.
Features & Benefits
• Features brass contact material for durability
• Provides secure wire to board connection with a 1.5 mm pitch
• Suitable for high voltage applications with a voltage rating of 350V
• Tin plating ensures efficient signal transmission
• Compatible with Pico-SPOX Series connectors for versatile usage
Applications
• Ideal for use in automation systems
• Suitable for electronic control panels
• Can be used for electrical equipment connections
Will it provide reliable connectivity in automation systems?
Yes, this pcb header is designed to offer secure wire to board connection in automation setups.
Can it handle high voltage applications effectively?
Yes, with a voltage rating of 350.0 V, this header is suitable for various high voltage requirements.
Is it compatible with other Pico-SPOX Series connectors?
Yes, this header works seamlessly with connectors from the Pico-SPOX Series.
Related links
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
