Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 220Ω impedance at 100 MHz

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 90£0.198£1.98
100 - 190£0.183£1.83
200 - 390£0.174£1.74
400 - 790£0.169£1.69
800 +£0.166£1.66

*price indicative

Packaging Options:
RS Stock No.:
669-4119
Mfr. Part No.:
742792122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1206 (3216M)

Impedance at 100 MHz

220Ω

Current Rating

300mA

Type

EMI Suppression

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Maximum DC Resistance

300mΩ

Height

1.1mm

Application

Suppression Components

Material

Ferrite

Series

WE-CBF

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.