Panasonic VL2320 3V Lithium Vanadium Pentoxide Button Rechargeable Battery, 30mAh

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
669-0517
Mfr. Part No.:
VL2320-VCN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Voltage

3V

Capacity

30mAh

Size

VL2320

Diameter

23mm

Chemistry

Lithium Vanadium Pentoxide

Terminal Type

PCB Pin

Mounting Orientation

Vertical

Operating Temperature Range

-20 → +60°C

RoHS Status: Exempt

Related links