Phihong Single Port POE Injector, 90 → 264V ac Input, 56V dc Output, 600mA, 33.6W

Unavailable
RS will no longer stock this product.
RS Stock No.:
666-8217
Mfr. Part No.:
POE36U-1AT-R
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

600mA

Number of Output Ports

1

Power Rating

33.6W

Package

Desk Top

Efficiency

78%

MTBF

100000h

Length

140mm

Width

65mm

Depth

36mm

Weight

200g

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product Type

PoE Injector

COO (Country of Origin):
CN