Bosch IXO 5 Full Set 3.6V Electric Screwdriver, Euro Plug
- RS Stock No.:
- 665-8591
- Mfr. Part No.:
- 06039A8002
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-8591
- Mfr. Part No.:
- 06039A8002
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Electric Screwdriver Type | Electric Screwdriver | |
| Speed | 215rpm | |
| Voltage Rating | 3.6V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Plug Type | Type C - Euro Plug | |
| Battery Capacity | 1.5Ah | |
| Model Number | IXO 5 Full Set | |
| Battery Type | Li-ion | |
| Chuck Type | 1/4" Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Electric Screwdriver Type Electric Screwdriver | ||
Speed 215rpm | ||
Voltage Rating 3.6V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Plug Type Type C - Euro Plug | ||
Battery Capacity 1.5Ah | ||
Model Number IXO 5 Full Set | ||
Battery Type Li-ion | ||
Chuck Type 1/4" Hex | ||
- COO (Country of Origin):
- DE
Bosch IXO V Li-Ion Cordless Screwdriver
Introducing the superb Bosch IXO V-gen cordless screwdriver. A handheld cordless screwdriver designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use. Whatever you plan to do – the new IXO will help you do it: with improved ergonomics, shorter charging times and a new lighting concept. It is flexible to use and will help you to get the best out of your projects.
The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
Bosch IXO V cordless screwdriver
10 Standard screwdriver bits
Charger
Case
Bosch IXO V Medium (665-8598):
Bosch IXO V cordless screwdriver
10 Standard screwdriver bits
Charger,
Case
Angle screw adapter
Bosch IXO V Deluxe (665-8591):
Bosch IXO V cordless screwdriver
10 Standard screwdriver bits
Charger,
Case
Angle screw adapter
Off-set angle adaptor
The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
Bosch IXO V cordless screwdriver
10 Standard screwdriver bits
Charger
Case
Bosch IXO V Medium (665-8598):
Bosch IXO V cordless screwdriver
10 Standard screwdriver bits
Charger,
Case
Angle screw adapter
Bosch IXO V Deluxe (665-8591):
Bosch IXO V cordless screwdriver
10 Standard screwdriver bits
Charger,
Case
Angle screw adapter
Off-set angle adaptor
Why would you buy this cordeless power tool?
A cordless electric screwdriver is not the most common power tool, however, once you use one youll find yourself using it all the time. Its perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This compact cordless screwdriver features powerful 3.6V motor and offers cool features such as compatibility with a number of accessories, handy design and 2 mode-LED light.
Features and Benefits:
3.6 V motor
Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
Bosch Electronic Cell Protection (ECP)
Forward & reverse direction
Softgrip with optimised handling ensure intuitive to use in different grip positions
Integrated work light can be used in a spot mode as well as a scattered light mode
Right-hand/left-hand rotation
Micro USB charger offers flexible connection options
Charge level indicator
Compatible with a selection of adapters
Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
Bosch Electronic Cell Protection (ECP)
Forward & reverse direction
Softgrip with optimised handling ensure intuitive to use in different grip positions
Integrated work light can be used in a spot mode as well as a scattered light mode
Right-hand/left-hand rotation
Micro USB charger offers flexible connection options
Charge level indicator
Compatible with a selection of adapters
Specification:
Battery voltage - 3.6v
Battery capacity - 1.5ah
No-load speed - 215 rpm
Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
Charging time - 6 h
Drill chuck - Magnetic bit holder with a hexagonal shank
Machine weight - 0.3 kg
Screw diameter up to - 5 mm
Battery capacity - 1.5ah
No-load speed - 215 rpm
Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
Charging time - 6 h
Drill chuck - Magnetic bit holder with a hexagonal shank
Machine weight - 0.3 kg
Screw diameter up to - 5 mm
Typical Application:
Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
DIY enthusiasts
FAQs:
Are the replacement batteries available separately?
No, IXO V features a rechargeable built-in battery that cannot be replaced.
Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460
What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.
No, IXO V features a rechargeable built-in battery that cannot be replaced.
Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460
What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.
Bosch Cordless Screwdriver, 300g Weight, LED Power Indicator - IXO Series - 06039A8002
Drive and remove fasteners without breaking a sweat using this cordless screwdriver from Bosch. It comes with everything you need for multiple jobs, including 10 standard bits that match different screw types such as Pozidriv and hex screws. This piece of kit is battery-powered, so it doesn't call for a wired connection, giving you freedom of movement while you work. Thanks to its high operating speed of up to 215rpm, you can rest assured you'll get screws in and out in a jiffy.
Features & Benefits
• Light weight of 300g makes it a cinch to handle during operation
• Comes in a sturdy carry case for safe storage
• Insulated gripping surface reduces the risk of electric shock for enhanced safety
• LED power and battery level indicators for easy monitoring
• Simple-to-use forward and reverse control switch for stress-free operation
• Comes in a sturdy carry case for safe storage
• Insulated gripping surface reduces the risk of electric shock for enhanced safety
• LED power and battery level indicators for easy monitoring
• Simple-to-use forward and reverse control switch for stress-free operation
Applications
• Carpentry workshops
• DIY applications
• Automotive repair
• DIY applications
• Automotive repair
How should I maintain this screwdriver?
To keep this unit in top shape, ensure you clean it after every use to rid it of dust and contaminants that may get into its rotating parts and cause damage.
Bosch Drills
Related links
- Bosch IXO 5 Medium 3.6V Electric Screwdriver, USB
- Shesto RC36 3.6V Electric Screwdriver, Euro Plug
- Black & Decker CS3653LC 3.6V Electric Screwdriver, Euro Plug
- Bosch IXO V 3.6V Electric Screwdriver, UK Plug
- Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
- Makita TD022DSE 7.2V Electric Screwdriver, Euro Plug
- Bosch IXO IV Cordless Screwdriver 180rpm, Euro Plug
- RS PRO 220 → 240V Electric Torque Screwdriver, Euro & UK Plug

