Lapp Nickel Plated Brass Cable Gland Kit, M16 Thread, 5.8mm min., 6.8mm max., IP68

Bulk discount available

Subtotal (1 bag of 5 units)*

£53.07

(exc. VAT)

£63.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£53.07£10.614
5 - 9£50.39£10.078
10 +£47.76£9.552

*price indicative

RS Stock No.:
664-4417
Mfr. Part No.:
52105450 & 52032615
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

6.8mm

Minimum Cable Diameter

5.8mm

Material

Nickel Plated Brass

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C

Number of Pieces

5

Standards Met

CE, RoHS Compliant

Number of Cores

1

Operating Temperature Range

-15 → +200 °C

Kit Includes

Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer

COO (Country of Origin):
DE

IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit


From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.

Features and Benefits

• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes

Applications

Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:

• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.

As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.

They also have excellent resistant to oils, solvents, chemicals and acids.

Components

• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)

Standards

EN50262

Related links