Texas Instruments SN74LVTH125D Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
- RS Stock No.:
- 663-2975
- Mfr. Part No.:
- SN74LVTH125D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 663-2975
- Mfr. Part No.:
- SN74LVTH125D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | LVT | |
Logic Function | Buffer, Line Driver | |
IC Type | Buffer & Line Driver IC | |
Number of Channels per Chip | 4 | |
Input Type | Single Ended | |
Output Type | 3 State | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Maximum High Level Output Current | -32mA | |
Maximum Low Level Output Current | 64mA | |
Maximum Propagation Delay Time @ Maximum CL | 2.1 ns @ 3.3 V | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Supply Voltage | 2.7 V | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family LVT | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.1 ns @ 3.3 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Propagation Delay Test Condition 50pF | ||
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVTH Family