Texas Instruments SN74LS273DW Octal D Type Flip Flop IC, 20-Pin SOIC
- RS Stock No.:
- 663-2498
- Mfr. Part No.:
- SN74LS273DW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 663-2498
- Mfr. Part No.:
- SN74LS273DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 27 ns @ 5 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Propagation Delay Test Condition | 15pF | |
| Height | 2.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 12.8mm | |
| Width | 7.52mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 27 ns @ 5 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Propagation Delay Test Condition 15pF | ||
Height 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Length 12.8mm | ||
Width 7.52mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +70 °C | ||
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
