Texas Instruments SN74LS247D Decoder, 1, Decoder, Driver, Inverting, 16-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
663-2476
Mfr. Part No.:
SN74LS247D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Decoder, Driver

Pin Count

16

Number of Elements per Chip

1

Number of Input Enables per Element

0

Output Type

Open Collector

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

74LS Family Complex Function, Texas Instruments


Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


74LS Family