Texas Instruments SN74LS155AD, Decoder, 16-Pin SOIC
- RS Stock No.:
- 663-2420
- Mfr. Part No.:
- SN74LS155AD
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 663-2420
- Mfr. Part No.:
- SN74LS155AD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 9.9 x 3.91 x 1.58mm | |
Maximum Operating Supply Voltage | 5.25 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Minimum Operating Supply Voltage | 4.75 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family