Texas Instruments SN74HCT273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- RS Stock No.:
- 663-2293
- Mfr. Part No.:
- SN74HCT273PW
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.166
(exc. VAT)
£0.199
(inc. VAT)
- RS Stock No.:
- 663-2293
- Mfr. Part No.:
- SN74HCT273PW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 6.5mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 6.5mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
74HCT Family Flip-Flops & Latches, Texas Instruments
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

