Texas Instruments SN74ALVC00D, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£0.306

(exc. VAT)

£0.367

(inc. VAT)

RS Stock No.:
663-1552
Mfr. Part No.:
SN74ALVC00D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ALVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

3 ns @ 3.3 V, 3.2 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+85 °C

Width

3.91mm

Height

1.58mm

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Minimum Operating Temperature

-40 °C

74ALVC Family, Texas Instruments


Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17


74ALVC Family