Texas Instruments SN74ALVC00D, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
179-2169
Mfr. Part No.:
SN74ALVC00D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ALVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

3 ns @ 3.3 V, 3.2 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+85 °C

Length

8.65mm

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy