Texas Instruments SN74ALS240ADW Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1433
Mfr. Part No.:
SN74ALS240ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

74ALS Family, Texas Instruments


Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL


74ALS Family