Texas Instruments CD74HCT174M Hex D Type Flip Flop IC, 16-Pin SOIC
- RS Stock No.:
- 663-0534
- Mfr. Part No.:
- CD74HCT174M
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 663-0534
- Mfr. Part No.:
- CD74HCT174M
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 6 | |
| Maximum Propagation Delay Time @ Maximum CL | 40 ns @ 4.5 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 3.91mm | |
| Length | 9.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 6 | ||
Maximum Propagation Delay Time @ Maximum CL 40 ns @ 4.5 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 3.91mm | ||
Length 9.9mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
