Texas Instruments CD74HC154M Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC
- RS Stock No.:
- 663-0073
- Mfr. Part No.:
- CD74HC154M
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 663-0073
- Mfr. Part No.:
- CD74HC154M
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | HC | |
Logic Function | Decoder, Demultiplexer | |
Demultiplexing Capability | 1-of-16 | |
Pin Count | 24 | |
Number of Elements per Chip | 1 | |
Number of Input Enables per Element | 2 | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 15.4 x 7.52 x 2.35mm | |
Maximum Operating Supply Voltage | 6 V | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-16 | ||
Pin Count 24 | ||
Number of Elements per Chip 1 | ||
Number of Input Enables per Element 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family