Texas Instruments SN74LV240APWR Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP
- RS Stock No.:
- 662-8465
- Mfr. Part No.:
- SN74LV240APWR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-8465
- Mfr. Part No.:
- SN74LV240APWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | LV | |
Logic Function | Buffer, Line Driver | |
Number of Channels per Chip | 8 | |
Input Type | Single Ended | |
Output Type | 3 State | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 20 | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Maximum High Level Output Current | -16mA | |
Maximum Low Level Output Current | 16mA | |
Maximum Propagation Delay Time @ Maximum CL | 14.4 ns @ 2.5 V | |
Dimensions | 6.5 x 4.4 x 1.15mm | |
Height | 1.15mm | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Length | 6.5mm | |
Width | 4.4mm | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family LV | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum High Level Output Current -16mA | ||
Maximum Low Level Output Current 16mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.4 ns @ 2.5 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 6.5mm | ||
Width 4.4mm | ||
Propagation Delay Test Condition 50pF | ||
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family