SN74CBT3257DR Texas Instruments, Multiplexer/Demultiplexer Quad 2:1, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
662-8036
Mfr. Part No.:
SN74CBT3257DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

74CBT Family, Texas Instruments



74CBT Family